
100W AC-DC regulated power supply module featuring dual outputs of 27.6V, each capable of 1.7A maximum output current. This board mount converter offers 3.65A on its primary output and 1.7A on its secondary, with an efficiency of 88%. Operating across a wide input voltage range of 90-264V AC, it provides 3kV isolation voltage and is RoHS compliant. The module is designed for chassis mounting with dimensions of 5.09 inches in length, 3.83 inches in width, and 1.47 inches in height, operating from -20°C to 70°C.
Sign in to ask questions about the XP Power BCS100US27-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power BCS100US27-C technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.65A |
| Current - Output 2 | 1.7A |
| Efficiency | 88% |
| Height | 1.47inch |
| Isolation Voltage | 3kV |
| Length | 5.09inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.7A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 27.6V |
| Number of Outputs | 2 |
| Output Power | 100W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCS |
| Voltage - Output 1 | 27.6V |
| Voltage - Output 2 | 27.6V |
| Width | 3.83inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power BCS100US27-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
