AC/DC Power Supply Triple-OUT 13.8V/13.8V/5V 4.4A/1.95A/3A 75W 11-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 13.8|13.8|5V |
| Maximum Output Current | 4.4|1.95|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|1.5% |
| Maximum Input Current | 1.5A |
| Tolerance | ±1% |
| Ripple & Noise | 1%|150mV|100mV |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |