
Dual-output AC/DC power supply delivering 75W total output power. Features two 13.8V outputs, with Output 1 rated at 5.5A and Output 2 at 1.95A. Operates with 90-264V AC input and achieves 86% efficiency. Boasts 3kV isolation voltage and a wide operating temperature range of -20°C to 70°C. Chassis mountable with dimensions of 5.09" L x 3.83" W x 1.47" H.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5.5A |
| Current - Output 2 | 1.95A |
| Efficiency | 86% |
| Height | 1.47inch |
| Isolation Voltage | 3kV |
| Length | 5.09inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.95A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BCS |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 13.8V |
| Width | 3.83inch |
| RoHS | Not Compliant |