Checking distributor stock and pricing after the page loads.
| Style | Rackmount |
| Type | Switching |
| Input/Output Type | AC/DC |
| Efficiency | 95% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2002/95/EC |