200W AC/DC power supply, single output, 24V, 8.3A, designed for medical applications. Features a wide input voltage range of 80-300V AC and a maximum load regulation of 1%. Operates across an extended temperature range from -20°C to 70°C. Includes 15 terminals and conforms to the R-XXMA-X15 JEDEC package code.
XP Power CCB200PS24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 300 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power CCB200PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.