The CCB200PS28-AC is a 28V 7.1A open frame regulated AC/DC power supply with a maximum output power of 200W. It features a minimum isolation voltage of 4000VAC and a high efficiency of 94% typical. The power supply operates within a temperature range of -20°C to 70°C and has a pin terminal block input connector. It also meets the requirements for load regulation and ripple and noise, with values of 1% and 1% maximum, respectively.
XP Power CCB200PS28-AC technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 7.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 94(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 18 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power CCB200PS28-AC to view detailed technical specifications.
No datasheet is available for this part.