The CCM250PS12 is a 16-terminal AC/DC power supply with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It has a single function and a single output. The supply accepts input voltages between 80V and 275V. The JEDEC package code is R-XXMA-X16, indicating a rectangular package type. The terminal position is unspecified.
Checking distributor stock and pricing after the page loads.
XP Power CCM250PS12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |