
Single-output AC/DC power supply delivering 12V at 10.4A, with a maximum output power of 55W. Features 88% efficiency and 3kV isolation voltage. Operates within an 85-264V AC input range and a 0°C to 70°C temperature range. Chassis mountable with a 125 package/case, measuring 4" x 2" x 1.25". RoHS compliant.
XP Power CLC125US12 technical specifications.
| Approvals | CB |
| Package/Case | 125 |
| Current - Output 1 | 10.4A |
| Efficiency | 88% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLC |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CLC125US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
