
55W AC/DC converter with a 48V nominal output voltage and 2.6A maximum output current. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates between 0°C and 70°C, housed in a 125 package with dimensions of 4 x 2 x 1.25 inches. CB approved and RoHS compliant.
Sign in to ask questions about the XP Power CLC125US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power CLC125US48 technical specifications.
| Approvals | CB |
| Package/Case | 125 |
| Current - Output 1 | 2.6A |
| Efficiency | 88% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLC |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CLC125US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.