The CLC175US48-MTF is a 48V 3.5A 175W AC/DC power supply with an efficiency of 87% and a maximum operating temperature of 70°C. It features a nominal output voltage of 48V and a maximum output current of 3.5A. The supply is chassis mount and RoHS compliant, with a maximum power dissipation of 55W. It has a maximum input voltage of 264V AC and a minimum input voltage of 85V AC. The CLC175US48-MTF is a single-output power supply with a maximum output power of 175W and a maximum isolation voltage of 3kV.
Sign in to ask questions about the XP Power CLC175US48-MTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power CLC175US48-MTF technical specifications.
| Current - Output 1 | 3.5A |
| Efficiency | 87% |
| Height | 50.7mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 175W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLC (175W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CLC175US48-MTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.