The CPA100US09 is a single-output AC/DC power supply from XP Power, featuring an open frame style and regulated output. It provides a maximum output voltage of 9V and a maximum output current of 11.5A, with a maximum output power of 100W. The supply has a high efficiency of 82% and a minimum isolation voltage of 3000VAC, making it suitable for a range of applications. The operating temperature range is from -10°C to 70°C, and the supply is connected via a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 11.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.4% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Tolerance | ±1% |
| Ripple & Noise | 80mV |
| Pin Count | 13 |
| RoHS Version | 2002/95/EC |