The CPA50PS05 is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 10A. It has a maximum output power of 50W and an efficiency of 82% typical. The power supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10 to 70 degrees Celsius. It is a fixed output type with a load regulation of 0.8% and a ripple and noise of 80mV.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.4% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Tolerance | ±1% |
| Ripple & Noise | 80mV |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |