The CPA50US30 is a single-output AC/DC power supply from XP Power, featuring a regulated output voltage of 30V and a maximum output current of 1.7A. With a maximum output power of 50W, this power supply is suitable for a variety of applications. It operates within a temperature range of -10°C to 70°C and has a minimum isolation voltage of 3000VAC. The power supply is of open frame style and has a 9-pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.4% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Tolerance | ±1% |
| Ripple & Noise | 80mV |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |