The CPK750PS48 is a 48V AC/DC switching power supply with a single output and 14-pin enclosed style. It has a maximum output current of 9A and a minimum operating temperature of -10°C. The power supply has a high efficiency of 89% and a low line regulation of 0.4%. It also features a minimum isolation voltage of 3000VAC and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 9A |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.7% |
| Tolerance | ±1% |
| Ripple & Noise | 0.8%(Max) |
| Pin Count | 14 |
| RoHS Version | 2002/95/EC |