
Constant Current & Constant Voltage LED Power Supply, 100W output power, 12V maximum output voltage, and 8.3A maximum output current. Features 90-305V AC input voltage range, 88% efficiency, and 3.75kV isolation voltage. Chassis and panel mountable with wire lead termination. Includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates from -30°C to 70°C and is UL, CE, IEC, and EN approved.
XP Power DLG100PS12 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Package/Case | 100 |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 99.6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG100PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
