
150W Constant Current/Constant Voltage LED Power Supply, featuring a 24V output voltage and 6.3A maximum output current. This chassis and panel mount unit operates from a 90V to 305V AC input, achieving 90% efficiency. Protection features include Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). With an isolation voltage of 3.75kV and a wide operating temperature range of -30°C to 70°C, it is approved to UL, CE, IEC, and EN standards.
Sign in to ask questions about the XP Power DLG150PS24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DLG150PS24 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG150PS24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
