
Enclosed AC/DC LED power supply, DLG Series, delivers 150W maximum output power at 48V and 3.2A maximum output current. Features constant voltage and current operation with a wide input voltage range of 90-305V AC. Offers 90% efficiency and includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Chassis mount design with wire lead termination, suitable for operating temperatures from -30°C to 70°C, and meets UL, CE, IEC, and EN approvals.
Sign in to ask questions about the XP Power DLG150PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DLG150PS48 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.2A |
| Max Output Power | 150W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG150PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
