
50W constant current/constant voltage LED power supply with 2.1A max output current and 24V max output voltage. Features 86% efficiency, OVP, OTP, and SCP protection, and 3.75kV isolation voltage. Operates from 90V to 305V AC input, with a wide temperature range of -40°C to 60°C. Chassis mount design with wire lead termination, UL, CE, IEC, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DLG50PS24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DLG50PS24 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 86% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG50PS24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
