
Enclosed AC/DC LED power supply, 50W output power, 48V constant voltage and current output at 1.05A. Features include over-voltage, over-temperature, and short-circuit protection. Operates from 90V to 305V AC input with 88% efficiency and 3.75kV isolation voltage. Chassis or panel mountable with wire lead termination, suitable for -40°C to 60°C operating temperatures. Approvals include UL, CE, IEC, and EN.
Sign in to ask questions about the XP Power DLG50PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DLG50PS48 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Output Power | 50W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 50.4W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG50PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
