
Enclosed AC/DC LED power supply, 75W output power, featuring constant voltage and current operation. Delivers 36V output voltage at 2.1A maximum output current. Operates from a 90V to 305V AC input range with 88% efficiency. Includes over-voltage, over-temperature, and short-circuit protection. Chassis mountable with wire lead termination, suitable for -40°C to 60°C operating temperatures. Approvals include UL, CE, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DLG75PS36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DLG75PS36 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 75W |
| Max Output Voltage | 36V |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 75.6W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG75PS36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
