
Constant Current & Constant Voltage LED Power Supply, 67W max output power, delivering 48V at 1.4A. Features wide input voltage range (90-305V AC) and 88% efficiency. Offers OVP, OTP, and SCP protection. Designed for chassis or panel mounting with wire lead termination. Operates from -40°C to 60°C and boasts 3.75kV isolation voltage. UL, CE, IEC, and EN approved.
XP Power DLG75PS48 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Power | 67W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 67W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 67.2W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
No datasheet is available for this part.