AC-DC Regulated Power Supply Module, 5W,
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 420mA |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |