Single-output AC/DC power supply delivering 5V at 2A, with a maximum output power of 10W. Features 3kV isolation voltage, 90-264V AC input range, and 69% efficiency. Operates across a -20°C to 70°C temperature range and is DIN rail mountable. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR10US05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 2A |
| Efficiency | 69% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 5V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR10US05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.