AC/DC CONVERTER 5V 10W
Checking distributor stock and pricing after the page loads.
| Efficiency | 73% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| RoHS Compliant | Yes |
| Series | DNR (10W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |