
Single-output AC/DC power supply delivering 12V at 840mA, providing 10.1W of output power. Features 3kV isolation voltage and 72% efficiency, operating across a 90-264V AC input range. Designed for DIN rail mounting, this unit offers a wide operating temperature range from -20°C to 70°C. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR10US12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 840mA |
| Efficiency | 72% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 840mA |
| Max Output Power | 10.08W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10.1W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 12V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR10US12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.