AC/DC CONVERTER 12V 10W
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 840mA |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10.1W |
| RoHS Compliant | No |
| Series | DNR (10W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |