XP Power DNR10US15 technical specifications.
| Efficiency | 76% |
| Height | 88.5mm |
| Isolation Voltage | 3kV |
| Length | 115mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 670mA |
| Max Output Power | 10.05W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10.1W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DNR (10W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR10US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.