The DNR10US15-S is a 10W AC/DC power supply from XP Power with a single 15V output and a maximum output current of 670mA. It operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 10W. The power supply is mounted on a DIN rail and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 76% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10.1W |
| RoHS Compliant | No |
| Series | DNR (10W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |