
10W AC-DC regulated power supply module, featuring a 24V nominal output voltage and 420mA maximum output current. This board mount DC/DC converter operates with an input voltage range of 90-264V AC and offers 3kV isolation voltage. Achieving 72% efficiency, it is RoHS compliant and suitable for operation between -20°C and 70°C. The module has dimensions of 4.53 inches in length, 0.89 inches in width, and 3.48 inches in height, with a DIN rail mount.
XP Power DNR10US24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 420mA |
| Efficiency | 72% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Output Power | 10.08W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10.1W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 24V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR10US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.