XP Power DNR120AS12-I technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 120W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (120W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR120AS12-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
