
Single-output AC/DC power supply delivering 120W maximum output power at 24V and 5A. Features 86% efficiency and 3kV isolation voltage, operating within a 90-264V AC input range. Designed for DIN rail mounting with a temperature range of -35°C to 70°C. RoHS compliant.
XP Power DNR120AS24-I technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 120W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (120W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR120AS24-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
