The DNR120AS48-I-D is a 48V AC/DC regulated power supply with a maximum output current of 2.5A and a maximum output power of 120W. It operates within a temperature range of -35°C to 70°C and features a minimum isolation voltage of 3000VAC. The power supply has a high efficiency of 87% and a low ripple and noise of 50mV. It is configured as a fixed output type and has a power indicator. The input connector type is a screw terminal block, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |