
Single-output AC/DC power supply delivering 5V at 3A, with a maximum output power of 15W. Features 90-264V AC input range, 75% efficiency, and 3kV isolation voltage. This DIN rail mountable unit operates from -20°C to 70°C and is RoHS compliant. Dimensions are 4.53 inches in length, 0.89 inches in width, and 3.48 inches in height.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 3A |
| Efficiency | 75% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 5V |
| Width | 0.89inch |
| RoHS | Compliant |