The DNR18US12-S is an AC/DC power supply from XP Power with an efficiency of 77%. It features a single output of 12V and a maximum output current of 1.5A. The device has a maximum power dissipation of 18W and is designed for DIN rail mounting. The power supply operates within a temperature range of -20°C to 70°C and has a 3kV isolation voltage. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR18US12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 18W |
| RoHS Compliant | No |
| Series | DNR (18W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power DNR18US12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.