
18W AC-DC regulated power supply module, featuring 15V nominal output voltage and 1.2A maximum output current. This board mount DC/DC converter operates with a wide AC input range of 90-264V and offers 3kV isolation voltage. Designed for DIN rail mounting, it boasts an efficiency of 77% and a compact form factor with dimensions of 4.53 inches in length, 0.89 inches in width, and 3.48 inches in height. Operating temperature range is -20°C to 70°C, with CE approval and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 1.2A |
| Efficiency | 77% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 15V |
| Width | 0.89inch |
| RoHS | Compliant |
