AC/DC CONVERTER 15V 18W
Checking distributor stock and pricing after the page loads.
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 18W |
| RoHS Compliant | Yes |
| Series | DNR (18W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |