
Single-output AC/DC power supply delivering 24V at 750mA, providing 18W of output power. Features include 3kV isolation voltage, 77% efficiency, and a wide input voltage range of 90-264V AC. Designed for DIN rail mounting, this component operates between -20°C and 70°C and is CE and RoHS compliant. Dimensions are 4.53 inches in length, 0.89 inches in width, and 3.48 inches in height.
XP Power DNR18US24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 750mA |
| Efficiency | 77% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 24V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR18US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.