
240W AC/DC power supply featuring a single 48V output at 5A. This general-purpose power supply offers 90% efficiency and 3kV isolation voltage, operating from a 90-264V AC input range. Designed for DIN rail mounting, it functions within a wide temperature range of -40°C to 70°C. RoHS compliant.
XP Power DNR240PS48-I technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 90% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 240W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DNR (240W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
No datasheet is available for this part.
