30W AC-DC regulated power supply module, featuring 5V nominal output voltage and 6A maximum output current. This board mount DC/DC converter operates from an 85-264V AC input range, delivering 30W of output power with 79% efficiency. It offers 3kV isolation voltage and is RoHS compliant. The module is designed for DIN rail mounting and operates within a -20°C to 70°C temperature range.
XP Power DNR30US05 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Efficiency | 79% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 5V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR30US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.