XP Power DNR30US12 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 84% |
| Height | 90mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (30W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR30US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.