XP Power DNR30US12-S technical specifications.
| Approvals | CE |
| Efficiency | 84% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DNR |
| Voltage - Output 1 | 12V |
| Width | 0.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power DNR30US12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.