The DNR30US48# is a 54.5V DC output power supply with a maximum output current of 550mA. It is a switching type power supply with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The supply has a high efficiency of 86% and a low line regulation of 1%. It also features a minimum isolation voltage of 3000VAC and a power indicator. The DNR30US48# has a fixed output type and a tolerance of ±1. It is designed for use in general applications and is not intended for medical use.
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 54.5V |
| Maximum Output Current | 0.55A |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |