This AC/DC power supply from XP Power features a 30W output power and 86% efficiency. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The supply is isolated to 3kV and has a maximum output current of 625mA. It is mounted on a DIN rail and is not RoHS compliant. The power supply is part of the DNR series and has a single output.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Efficiency | 86% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DNR |
| Voltage - Output 1 | 48V |
| Width | 0.89inch |
| RoHS | Not Compliant |