
480W AC-DC regulated power supply module, featuring a 24V nominal output voltage and 20A maximum output current. This board mount DC/DC converter operates with 89% efficiency across a 90-264V AC input range, offering 3kV isolation voltage. Designed for DIN rail mounting, it measures 4.53 inches in length, 3.48 inches in height, and 0.89 inches in width, with an operating temperature range of -20°C to 70°C. CE approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR480PS24-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 89% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 24V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR480PS24-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
