The DNR480PS24-I-D is a regulated AC/DC power supply from XP Power with a single output voltage of 24V and a maximum output current of 20A. It has a maximum output power of 480W and an efficiency of 89% typ. The supply is designed for use in general applications and has a minimum operating temperature range of -40°C and a maximum operating temperature range of 70°C. It features a screw terminal block input connector and a power indicator. The DNR480PS24-I-D has a minimum isolation voltage of 3000VAC and a load regulation of 1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.9(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |