
480W AC/DC power supply, single output, 48V nominal voltage, 10A maximum output current. Features 90% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates between -20°C and 70°C, with CE approval and RoHS compliance. Designed for DIN rail mounting, dimensions are 4.53 inches (L) x 0.89 inches (W) x 3.48 inches (H).
Sign in to ask questions about the XP Power DNR480PS48-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power DNR480PS48-I technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 48V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR480PS48-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
