
Board mount DC/DC converter, 50W output power, featuring a 5V nominal output voltage and 10A maximum output current. Operates with an AC input voltage range of 85V to 264V, achieving 79% efficiency. Offers 3kV isolation voltage and a wide operating temperature range from -20°C to 70°C. This regulated power supply module is RoHS compliant and designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR60US05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 79% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR |
| Voltage - Output 1 | 5V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR60US05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
