AC-DC Regulated Power Supply Module, 60W,
Checking distributor stock and pricing after the page loads.
| Efficiency | 79% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | DNR (60W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |