60W AC-DC regulated power supply module featuring 12V nominal output voltage and 5A maximum output current. This board mount DC/DC converter operates with an efficiency of 86% and offers 3kV isolation voltage. It accepts an AC input range from 85V to 264V and is RoHS compliant. The module is designed for DIN rail mounting and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |