The DNR60US12-S is a 60W AC/DC power supply with an efficiency of 86% and an isolation voltage of 3kV. It is designed for DIN rail mounting and has a maximum operating temperature of 70°C. The supply has a single output of 12V and a maximum output current of 5A. It is not RoHS compliant and has a maximum power dissipation of 60W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DNR60US12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Efficiency | 86% |
| Height | 3.48inch |
| Isolation Voltage | 3kV |
| Length | 4.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DNR |
| Voltage - Output 1 | 12V |
| Width | 0.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power DNR60US12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.